Reference Only
MF-PSMF-LAB
Resettable Fuses - PPTC MF-PSMF Design Kit, SMD 0805, 0.1A-1.1A.
Datasheet
MF-PSMF-LAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-PSMF | |
| Packaging | Kit | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | MultiFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,85 € | 19,85 € | |
| 19,84 € | 496,00 € | |
| 19,14 € | 957,00 € | |
| 18,18 € | 1.818,00 € | |
| 17,92 € | 4.480,00 € |
Need more?