Reference Only
MF-R020-0-17
Resettable Fuses - PPTC .
Datasheet
MF-R020-0-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 200 mA | |
| Maximum Voltage | 60 V | |
| Trip Current | 400 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 2.84 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Bulk | |
| Diameter | 7.4 mm | |
| Length | 3.1 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7.000 / Multiples: 3.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,211 € | 1.477,00 € |
Need more?