Reference Only
MF-R020-005
Resettable Fuses - PPTC
Datasheet
MF-R020-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 200 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 400 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 2.84 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Diameter | 7.4 mm | |
| Height | 12.7 mm | |
| Length | 7.4 mm | |
| Pd - Power Dissipation | 400 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?