Reference Only
MF-VS240-0
Resettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9.
Datasheet
MF-VS240-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-VS | |
| Mounting Style | Strap Mount | |
| Termination Style | Axial | |
| Hold Current | 2.4 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 5.9 A | |
| Current Rating - Max | 100 A | |
| Resistance | 26 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 0.9 mm | |
| Length | 14.6 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 0.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,575 € | 5,75 € | |
| 0,539 € | 26,95 € | |
| 0,407 € | 40,70 € | |
| 0,379 € | 94,75 € | |
| 0,353 € | 176,50 € | |
| 0,309 € | 309,00 € | |
| 0,296 € | 740,00 € |
Need more?