Reference Only
MGDQ4-00012-P
Power Inductors - SMD 4.7uH 2.8mA .054Ohm.
Datasheet
MGDQ4-00012-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 4.7 uH | |
| Maximum DC Current | 2.8 mA | |
| Maximum DC Resistance | 54 mOhms | |
| Termination | Standard | |
| Length | 12.95 mm | |
| Width | 10.11 mm | |
| Height | 5.1 mm | |
| Series | MGD | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2-1879387-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 1.290,00 € | |
| 1,27 € | 2.540,00 € | |
| 1,25 € | 6.250,00 € |
Need more?