Reference Only
MGDT100125-SM
Pulse Transformers PLANAR 1:1.25:1.25 S High Side / 1200V.
Datasheet
MGDT100125-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Pulse Transformers | |
| Inductance | 240 uH | |
| Length | 20.57 mm | |
| Width | 18.42 mm | |
| Height | 11.43 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Series | MGDT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?