
MGDU3-00015-P
Common Mode Chokes / Filters MGDU3-00015,US- L100Isat1.2Irms1.3.
Datasheet
MGDU3-00015-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MGD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Maximum DC Resistance | 30 mOhms | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 3-1879389-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.800 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 11.270,00 € |
Need more?