Reference Only
MGDU5-00010-P
Common Mode Chokes / Filters 22uH 7mA .047Ohm.
Datasheet
MGDU5-00010-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MGD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 22 uH | |
| Maximum DC Current | 7 mA | |
| Maximum DC Resistance | 47 mOhms | |
| Length | 18.54 mm | |
| Width | 15.24 mm | |
| Height | 7.4 mm | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4-1879389-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?