Reference Only
MID200-12A4
Obsolete
IGBT Modules 200 Amps 1200V
Datasheet
MID200-12A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 2.2 V | |
| Continuous Collector Current at 25 C | 270 A | |
| Pd - Power Dissipation | 1.13 kW | |
| Package / Case | Y3-DCB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Maximum Gate Emitter Voltage | 20 V | |
| Mounting Style | Screw Mount | |
| Product Type | IGBT Modules | |
| Series | MID200 | |
| Subcategory | IGBTs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?