Reference Only

MIPKN2XX010BSAAX

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
MIPKN2XX010BSAAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure10 bar
Pressure TypeSealed Gauge
Accuracy0.15 %
Output TypeAnalog
Port Size1/8-27 NPT
Mounting StyleScrew Mount
Operating Supply Voltage5 V
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current6.5 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 85 / Multiples: 1)
Quantity Unit PriceExt. Price
60,07 €5.105,95 €
Need more?
Contact Us