Reference Only
MK03-1A66B-100W
Proximity Sensors REED SENSOR.
Datasheet
MK03-1A66B-100W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Cable | |
| Output Configuration | SPDT | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 180 V | |
| Packaging | Bulk | |
| Series | MK03 | |
| Subcategory | Sensors | |
| Part # Aliases | 2232661014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |