Reference Only
MK06-8-C
Proximity Sensors 1 Form A SIL AT 1520 22.32mm long.
Datasheet
MK06-8-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Through Hole | |
| Output Configuration | SPST-NO | |
| Height | 4.2 mm | |
| Length | 22.32 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 175 V | |
| Packaging | Bulk | |
| Series | MK06 | |
| Subcategory | Sensors | |
| Width | 3.3 mm | |
| Part # Aliases | 2206080002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 555,00 € | |
| 1,08 € | 1.080,00 € | |
| 1,04 € | 2.600,00 € | |
| 0,98 € | 4.900,00 € |
Need more?