Reference Only
MK24-A-2
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55.
Datasheet
MK24-A-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Output Configuration | SPST-NO | |
| Description/Function | Reed Sensor | |
| Height | 1.6 mm | |
| Length | 5.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 300 mA | |
| Operating Supply Voltage | 30 V | |
| Packaging | Reel | |
| Series | MK24 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Width | 2.2 mm | |
| Part # Aliases | 9240000020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 4.880,00 € |
Need more?