Reference Only
MK24-D-2
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 61-100.
Datasheet
MK24-D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Output Configuration | SPST-NO | |
| Operating Supply Current | 300 mA | |
| Packaging | Reel | |
| Series | MK24 | |
| Subcategory | Sensors | |
| Part # Aliases | 9240000023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,54 € | 5.080,00 € | |
| 2,51 € | 10.040,00 € |
Need more?