Reference Only
MK26-1A85E-500W
Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2530 WT.
Datasheet
MK26-1A85E-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Wire | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 1 A | |
| Operating Supply Voltage | 300 V | |
| Packaging | Bulk | |
| Series | MK26 | |
| Subcategory | Sensors | |
| Part # Aliases | 9265851054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 2.300,00 € | |
| 4,45 € | 4.450,00 € |
Need more?