Reference Only
MKB-1/8
Cartridge Fuses SMALL DIM FUSE FA.
Datasheet
MKB-1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MKB | |
| Product | Glass Fuses | |
| Current Rating | 125 mA | |
| Fuse Type | Fast Blow | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Product Type | Glass Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | MKB-1-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,52 € | 582,60 € | |
| 109,06 € | 1.090,60 € | |
| 103,12 € | 5.156,00 € | |
| 101,25 € | 10.125,00 € |
Need more?