Reference Only
MKP10-.01/2000/5
Film Capacitors 2000V .01uF 5%.
Datasheet
MKP10-.01/2000/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 700 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | MKP 10 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Double-Sided Metallized Electrode Capacitors | |
| Part # Aliases | MKP1U021004D00JSSD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,566 € | 2.716,80 € | |
| 0,536 € | 3.430,40 € | |
| 0,514 € | 4.934,40 € |
Need more?