Reference Only
MKP2C023301B00MA00
Film Capacitors .
Datasheet
MKP2C023301B00MA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Type | Metallized Polypropylene Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 7.2 mm (0.283 in) | |
| Width | 3 mm (0.118 in) | |
| Height | 7.5 mm (0.295 in) | |
| Qualification | AEC-Q200 | |
| Series | MKP 2 | |
| Packaging | Ammo Pack | |
| Capacitance | 33 nF | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5 mm (0.197 in) | |
| Lead Style | Straight | |
| Number of Pins | 2 Pin | |
| Product Type | Film Capacitors | |
| Product | RF Microwave Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 63 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 9.200 / Multiples: 2.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 1.260,40 € | |
| 0,132 € | 3.036,00 € |
Need more?