Reference Only
MKP385e2182AKFI2B0
New Product
Film Capacitors MKP 385e 1.8nF 10 2000V=.
Datasheet
MKP385e2182AKFI2B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Series | MKP385e | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,525 € | 5,25 € | |
| 0,379 € | 37,90 € | |
| 0,292 € | 146,00 € | |
| 0,274 € | 274,00 € | |
| 0,259 € | 647,50 € | |
| 0,233 € | 1.165,00 € |
Need more?