Reference Only
MKP385e2472BKIP2T0
New Product
Film Capacitors MKP 385e 4.7nF 10 2500V=.
Datasheet
MKP385e2472BKIP2T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 nF | |
| Voltage Rating DC | 2.5 kVDC | |
| Dielectric | Polypropylene (PP) | |
| Length | 26 mm (1.024 in) | |
| Width | 8.5 mm (0.335 in) | |
| Voltage Rating AC | 800 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 133 mOhms | |
| Height | 18 mm (0.709 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | MKP385e | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 111,40 € | |
| 0,50 € | 300,00 € | |
| 0,463 € | 463,00 € | |
| 0,441 € | 1.146,60 € | |
| 0,417 € | 2.085,00 € | |
| 0,41 € | 4.100,00 € | |
| 0,409 € | 10.225,00 € |
Need more?