Reference Only
MKP385e3122AJII2B0
New Product
Film Capacitors MKP 385e 12nF 5 2000V=.
Datasheet
MKP385e3122AJII2B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Series | MKP385e | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 8,20 € | |
| 0,546 € | 54,60 € | |
| 0,486 € | 243,00 € | |
| 0,464 € | 464,00 € | |
| 0,447 € | 1.117,50 € | |
| 0,41 € | 2.050,00 € | |
| 0,406 € | 10.150,00 € |
Need more?