Reference Only
MKS4C031002A00JJ00
Film Capacitors .
Datasheet
MKS4C031002A00JJ00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Length | 10 mm (0.394 in) | |
| Width | 2.5 mm (0.098 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 40 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 7 mm (0.276 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MKS 4 | |
| Packaging | Reel | |
| Lead Diameter | 0.5 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polyester (PET) Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.800 / Multiples: 4.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,181 € | 1.592,80 € | |
| 0,171 € | 3.762,00 € |
Need more?