
MLV0805YY0603T
Obsolete
Varistors MLV 0805 6Vrms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Varistors | |
| Product | MLVs | |
| Voltage Rating AC | 6 VAC | |
| Voltage Rating DC | 8 VDC | |
| Max Surge Current | 30 A | |
| Surge Energy Rating | 100 mJ | |
| Capacitance | 200 pF | |
| Packaging | Reel | |
| Length | 2 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?