Reference Only
MMAP5F3N1NNF00
Rack & Panel Connectors MMA 5 PLG RACK AND PANEL CONN F6 CAV A SZ 12
Datasheet
MMAP5F3N1NNF00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Housing Material | Aluminum | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | MMA | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?