Reference Only
MMDR3DP2N1NNF00
Rack & Panel Connectors MMD 3 RECP RACK AND PANEL CONN D11Q11 CAV A SZ 11 P150 CAV B SZ 22
Datasheet
MMDR3DP2N1NNF00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Housing Material | Aluminum | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | MMA | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?