Reference Only
MMRD4001GVNBWA00ABA0
End of Life
Memory Cards Industrial SD Memory Card, 1GB, SLC, -40-85C, In-House Designed Controller, Power Fail Data Safety
Datasheet
MMRD4001GVNBWA00ABA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Memory Cards | |
| Product | SD Cards | |
| Memory Size | 1 GB | |
| Sustained Write | 50 MB/s | |
| Sustained Read | 75 MB/s | |
| NAND Flash Technology | SLC | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 32 mm x 24 mm x 2.1 mm | |
| Series | MMRD4 | |
| Length | 32 mm | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Thickness | 2.1 mm | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?