Reference Only

MMRD4008GVYBCA00ABA0

End of Life
Memory Cards Industrial SD Memory Card, 8GB, SLC, -25-85C, In-House Designed Controller, Power Fail Data Safety, SDHC, UHS-1, CLASS10

Manufacturer:

Mfr Part:
MMRD4008GVYBCA00ABA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMemory Cards
ProductSD Cards
Memory Size8 GB
Sustained Write50 MB/s
Sustained Read75 MB/s
NAND Flash TechnologySLC
Operating Supply Voltage2.7 V to 3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dimensions32 mm x 24 mm x 2.1 mm
SeriesMMRD4
Length32 mm
PackagingBulk
Product TypeMemory Cards
SubcategoryMemory & Data Storage
Thickness2.1 mm
Width24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?