Reference Only
MN-000505-0FM-BS001
Standard Circular Connector NMEA 2000, Bulkhead, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68.
Datasheet
MN-000505-0FM-BS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWMN-000505-0FM-BS001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,99 € | 269,90 € | |
| 25,39 € | 507,80 € | |
| 21,59 € | 1.079,50 € | |
| 21,54 € | 4.308,00 € |
Need more?