Reference Only
MN-000505-0MF-CSC04
Sensor Cables / Actuator Cables NMEA 2000, Mini, Metal, 8A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68.
Datasheet
MN-000505-0MF-CSC04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Mini | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 8 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 16 AWG, 18 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | NMEA2000 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,64 € | 376,40 € | |
| 32,65 € | 1.632,50 € | |
| 31,16 € | 3.116,00 € | |
| 31,14 € | 6.228,00 € |
Need more?