Reference Only
MN-05BMMB-SL7001
Standard Circular Connector NMEA 2000, Mini, Metal, 8A, 05 pins, Male Connector, Male Contact, Straight, Screw-in, Field Installable, F8.0 - F11.0mm, IP67.
Datasheet
MN-05BMMB-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| Diameter | 25 mm | |
| IP Rating | IP67 | |
| Series | NMEA 2000 | |
| Cable Diameter | 11 mm | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Length | 74 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWMN-05BMMB-SL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,07 € | 160,70 € | |
| 15,36 € | 307,20 € | |
| 13,88 € | 694,00 € | |
| 13,07 € | 1.307,00 € | |
| 12,56 € | 2.512,00 € | |
| 12,19 € | 6.095,00 € |
Need more?