Reference Only
MOVS2825V075
Obsolete
Varistors
Datasheet
MOVS2825V075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVS2825 | |
| Product | MOVs | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 2825 | |
| Voltage Rating AC | 75 VAC | |
| Voltage Rating DC | 560 VDC | |
| Max Surge Current | 1.2 kA | |
| Packaging | Reel | |
| Height | 4.2 mm | |
| Length | 10 mm | |
| Subcategory | Varistors | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?