Reference Only
MP2-H048-CES72335
High Speed / Modular Connectors METPAK 2 BACKPLANE METPAK 2.
Datasheet
MP2-H048-CES72335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | MP2 | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 15001742400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 504 / Multiples: 504)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 1.194,48 € | |
| 2,02 € | 2.036,16 € | |
| 1,88 € | 4.737,60 € | |
| 1,81 € | 9.122,40 € |
Need more?