Reference Only
MPMT80022002BT1
Resistor Networks & Arrays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 80 kOhms, 20 kOhms | |
| Tolerance | 0.1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 2 Resistor | |
| Number of Pins | 3 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Package / Case | SOT-23-3 | |
| Length | 3.05 mm | |
| Width | 1.4 mm | |
| Height | 1.02 mm | |
| Power Total Package | 200 mW | |
| Power per Element | 100 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 1.900,00 € |
Need more?