Reference Only
MR-1-P5
Board Mount Current Sensors SensCurr 0PH ID7.4mm OD21.8mm.
Datasheet
MR-1-P5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 30 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 60 Hz | |
| Core Size | 21.8 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Voltage | 8 mV | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | MR | |
| Subcategory | Sensors | |
| Type | Zero-Phase Current Transformers | |
| Part # Aliases | USEZ1P50000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,38 € | 807,00 € | |
| 5,37 € | 1.611,00 € | |
| 5,05 € | 3.030,00 € |
Need more?