Reference Only

MRC197DNN

Modular Connectors / Ethernet Connectors SIZE 19 JAM NUT PLUG

Manufacturer:

Mfr Part:
MRC197DNN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleThrough Hole
IP RatingIP67
Current Rating2.5 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 100 C
SeriesHigh Speed
Contact MaterialCopper Alloy
Contact PlatingGold
Number of Positions19 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?