Reference Only
MRC197ENG
Modular Connectors / Ethernet Connectors SIZE 19 JAM NUT PLUG
Datasheet
MRC197ENG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Current Rating | 2.5 A | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | High Speed | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Positions | 19 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?