Reference Only
MRMS591P
Board Mount Hall Effect / Magnetic Sensors 3.3V 7mA 4.0MT.
Datasheet
MRMS591P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic Sensor | |
| Maximum Output Current | 18 uA | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | PCB Mount | |
| Supply Voltage - Max | 3.5 V | |
| Supply Voltage - Min | 3.1 V | |
| Series | MRMS | |
| Packaging | Reel | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?