Reference Only

MS583702BA21-50

Board Mount Pressure Sensors 2 bar, Shielding.

Manufacturer:

Mfr Part:
MS583702BA21-50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure300 mbar to 1.2 bar
Accuracy500 ubar
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.6 V
Port TypeNo Port
Resolution24 bit
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesMS5837
PackagingReel
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min1.5 V
Part # Aliases20000979-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?