Reference Only
MS6ARS8S-10
Standard Circular Contacts .
Datasheet
MS6ARS8S-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 86 A | |
| Contact Size | 8 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Machined Contacts | |
| Product | Contacts | |
| Series | RM | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,08 € | 3.024,00 € | |
| 9,72 € | 5.832,00 € |
Need more?