Reference Only
MSAP-06BFFM-SR8A05
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 2A, 06 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K.
Datasheet
MSAP-06BFFM-SR8A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,59 € | 145,90 € | |
| 12,97 € | 648,50 € | |
| 12,31 € | 1.231,00 € | |
| 12,17 € | 2.434,00 € | |
| 12,04 € | 6.020,00 € |
Need more?