Reference Only
MSAP03ML-SAPMR-SBA05
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K.
Datasheet
MSAP03ML-SAPMR-SBA05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,19 € | 81,90 € | |
| 7,64 € | 152,80 € | |
| 7,51 € | 375,50 € | |
| 7,07 € | 707,00 € | |
| 6,71 € | 1.342,00 € | |
| 6,32 € | 3.160,00 € | |
| 6,03 € | 6.030,00 € |
Need more?