Reference Only
MSAS-03PFFR-EE0001
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Plastic, 4A, 03 pins, Female Connector, Female Contact, DIP 90.
Datasheet
MSAS-03PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,49 € | 54,90 € | |
| 4,94 € | 98,80 € | |
| 4,71 € | 235,50 € | |
| 4,57 € | 457,00 € | |
| 4,35 € | 870,00 € | |
| 4,14 € | 2.070,00 € | |
| 3,91 € | 3.910,00 € | |
| 3,84 € | 7.680,00 € |
Need more?