Reference Only
MSAS-04BFFD-SL8001
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, Ethernet, Straight, Screw Thread, IDC, Field Installable, F4.7-F5.7mm, IP68 Mated.
Datasheet
MSAS-04BFFD-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Threaded | |
| Coding | A Coded | |
| Voltage Rating | 250 V | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Series | M12 | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 53.5 mm | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,00 € | 180,00 € | |
| 16,99 € | 339,80 € | |
| 16,18 € | 809,00 € | |
| 15,41 € | 1.541,00 € | |
| 14,45 € | 2.890,00 € | |
| 13,75 € | 6.875,00 € |
Need more?