Reference Only
MSKS-05PMEP-EE0002
Circular Metric Connectors M12 Circular Metric Connector, K Code, Metal, 16A, 05 pins, Male Connector, Male (Power) + Female (Ground) Contact, DIP 180.
Datasheet
MSKS-05PMEP-EE0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Coding | K Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 630 V | |
| Type | M12 Metric Circular Connector | |
| Series | M12 K Code | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,55 € | 75,50 € | |
| 7,14 € | 357,00 € | |
| 6,78 € | 678,00 € | |
| 6,28 € | 1.256,00 € | |
| 5,91 € | 2.955,00 € | |
| 5,46 € | 5.460,00 € |
Need more?