Reference Only
MSP10A011202F
Resistor Networks & Arrays 12Kohms 10pin 1% Low M-SIP.
Datasheet
MSP10A011202F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistor Values | 12 kOhms | |
| Tolerance | 1 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 9 Resistor | |
| Number of Pins | 10 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 25.15 mm | |
| Width | 22.86 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,547 € | 12,03 € | |
| 0,445 € | 11,12 € | |
| 0,343 € | 34,30 € | |
| 0,30 € | 75,00 € | |
| 0,272 € | 136,00 € | |
| 0,25 € | 250,00 € | |
| 0,234 € | 1.170,00 € |
Need more?