Reference Only
MSP10A0168R0G
Resistor Networks & Arrays 68ohms 10pin.
Datasheet
MSP10A0168R0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product | Networks | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,51 € | 11,22 € | |
| 0,416 € | 10,40 € | |
| 0,32 € | 32,00 € | |
| 0,28 € | 70,00 € | |
| 0,255 € | 127,50 € | |
| 0,233 € | 233,00 € | |
| 0,219 € | 1.095,00 € |
Need more?