Reference Only
MSP2B-2R37-1
Wirewound Resistors - SMD 2.37 OHM 1%.
Datasheet
MSP2B-2R37-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 2.37 Ohms | |
| Case Code - in | 4527 | |
| Case Code - mm | 11470 | |
| Application | Precision Power Resistors | |
| Height | 5 mm | |
| Length | 11.4 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,23 € | 7,23 € | |
| 4,71 € | 47,10 € | |
| 3,99 € | 199,50 € | |
| 3,31 € | 331,00 € | |
| 2,92 € | 730,00 € | |
| 2,76 € | 1.380,00 € | |
| 2,66 € | 2.660,00 € | |
| 2,57 € | 6.425,00 € |
Need more?