Reference Only
MSP3B10001JT17
Wirewound Resistors - SMD 2.5WATTS 10KOHMS 5%.
Datasheet
MSP3B10001JT17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 10 kOhms | |
| Power Rating | 2.5 W | |
| Voltage Rating | 200 V | |
| Tolerance | 5 % | |
| Case Code - in | 5828 | |
| Temperature Coefficient | 25 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 14870 | |
| Series | MSP | |
| Packaging | Tube | |
| Height | 6.6 mm | |
| Length | 14.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | eSMP | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 149,60 € | |
| 2,94 € | 352,80 € | |
| 2,59 € | 725,20 € | |
| 2,44 € | 1.268,80 € | |
| 2,37 € | 2.370,00 € | |
| 2,29 € | 5.770,80 € |
Need more?