Reference Only
MSXS-08BMMC-PL7001
New Product
Circular Metric Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), X-Coded, Metal Shielded, Cat 6A, 0.5A, 08 pins, Male Connector, Male Contact, Crimp, Field Installable, 4.0-7.5mm, IP67 Mated.
Datasheet
MSXS-08BMMC-PL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Circular Metric Connector | |
| Series | M12 X Code | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 19 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 59 mm | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | MPronto-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,48 € | 184,80 € | |
| 17,32 € | 433,00 € | |
| 16,61 € | 830,50 € | |
| 15,71 € | 1.571,00 € | |
| 15,25 € | 3.812,50 € | |
| 14,67 € | 7.335,00 € |
Need more?