Reference Only
MSXS-08BMMC-SL8001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, F5.0 - F9.0mm, IP68 Mated.
Datasheet
MSXS-08BMMC-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,13 € | 181,30 € | |
| 18,12 € | 906,00 € | |
| 15,41 € | 1.541,00 € | |
| 15,27 € | 3.054,00 € | |
| 14,54 € | 7.270,00 € |
Need more?